
0034.7319 | |
---|---|
DigiKey Part Number | 486-7081-2-ND - Tape & Reel (TR) 486-7081-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7319 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 40.9 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.76029 | $3,570.22 |
1,500 | $4.38672 | $6,580.08 |
2,250 | $4.18091 | $9,407.05 |
3,750 | $3.93413 | $14,752.99 |
5,250 | $3.77880 | $19,838.70 |
7,500 | $3.63238 | $27,242.85 |