
37412500000 | |
---|---|
DigiKey Part Number | 18-37412500000CT-ND - Cut Tape (CT) 18-37412500000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37412500000 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37412500000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.0 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.03 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
5 | $8.54400 | $42.72 |
10 | $7.88600 | $78.86 |
50 | $6.54280 | $327.14 |
100 | $6.03650 | $603.65 |
250 | $5.42520 | $1,356.30 |
500 | $5.00258 | $2,501.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.15016 | $4,150.16 |
2,000 | $3.82364 | $7,647.28 |
3,000 | $3.64370 | $10,931.10 |
5,000 | $3.64060 | $18,203.00 |