30KPA43 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 649
Unit Price: $167.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $192.99263
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $182.27081
Datasheet

Parametric Equivalent


YAGEO
In Stock: 298
Unit Price: $133.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $71.25145
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA43

DigiKey Part Number
30KPA43-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA43
Description
TVS DIODE 43VWM 76.65VC P600
Customer Reference
Detailed Description
76.65V Clamp 415.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
45.36V
Voltage - Clamping (Max) @ Ipp
76.65V
Current - Peak Pulse (10/1000µs)
415.1A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable