5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA43A/B

DigiKey Part Number
13-30KPA43A/BCT-ND - Cut Tape (CT)
13-30KPA43A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30KPA43A/B
Description
TVS DIODE 43VWM 73VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
73V Clamp 415.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
48V
Voltage - Clamping (Max) @ Ipp
73V
Current - Peak Pulse (10/1000µs)
415.1A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$133.56000$133.56
10$94.51500$945.15
100$87.21140$8,721.14
Tape & Box (TB)
QuantityUnit PriceExt Price
300$74.10153$22,230.46
Manufacturers Standard Package