20102500001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.87522
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.38690
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 134
Unit Price: $27.67000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $41.58149
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.39853
Datasheet

Similar


Eaton - Electronics Division
In Stock: 742
Unit Price: $16.01000
Datasheet
201 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20102500001

DigiKey Part Number
20102500001-ND
Manufacturer
Manufacturer Product Number
20102500001
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
0.13
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$12.35961$12,359.61
Manufacturers Standard Package