
20102500021P | |
---|---|
DigiKey Part Number | F5204-ND |
Manufacturer | |
Manufacturer Product Number | 20102500021P |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.13 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.67000 | $27.67 |
5 | $22.95800 | $114.79 |
10 | $21.18400 | $211.84 |
50 | $17.57160 | $878.58 |
100 | $16.20690 | $1,620.69 |
300 | $14.25020 | $4,275.06 |
500 | $13.41776 | $6,708.88 |
1,000 | $12.35961 | $12,359.61 |
5,000 | $12.11431 | $60,571.55 |