1SMA40AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 69,537
Unit Price: $1.32000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,282
Unit Price: $1.64000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76125
Datasheet

Similar


STMicroelectronics
In Stock: 6,347
Unit Price: $1.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31544
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31544
Datasheet
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA40AT3G

DigiKey Part Number
1SMA40AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA40AT3G
Description
TVS DIODE 40VWM 64.5VC SMA
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
315pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes