SMAJ40AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.01200
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.11319
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 71,201
Unit Price: $1.32000
Datasheet

Similar


Bourns Inc.
In Stock: 34,293
Unit Price: $3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,208
Unit Price: $2.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,427
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 6,347
Unit Price: $1.07000
Datasheet

Similar


YAGEO
In Stock: 3,180
Unit Price: $1.15000
Datasheet

Similar


YAGEO
In Stock: 2,999
Unit Price: $2.80000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.86250
Datasheet
64.5V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40AE3/TR13

DigiKey Part Number
SMAJ40AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ40AE3/TR13
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
64.5V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31544$6,577.20
Manufacturers Standard Package