64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ40A/TR7

DigiKey Part Number
13-SMAJ40A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ40A/TR7CT-ND - Cut Tape (CT)
13-SMAJ40A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40A/TR7
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.84200$18.42
100$1.15180$115.18
500$0.85274$426.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.70006$700.06
2,000$0.62455$1,249.10
3,000$0.58597$1,757.91
5,000$0.54260$2,713.00
7,000$0.51690$3,618.30
10,000$0.49189$4,918.90
Manufacturers Standard Package