Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L260/16MR

DigiKey Part Number
F10827TR-ND - Tape & Reel (TR)
F10827CT-ND - Cut Tape (CT)
F10827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L260/16MR
Description
PTC RESET FUSE 16V 2.6A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L260/16MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
50 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.186" L x 0.131" W (4.72mm x 3.33mm)
Current - Hold (Ih) (Max)
2.6 A
Thickness (Max)
0.079" (2.00mm)
Current - Trip (It)
5 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L260/16MR-ALittelfuse Inc.2718-1812L260/16MR-ACT-ND$13.40000Parametric Equivalent
0ZCG0260BF2BBel Fuse Inc.143,8955923-0ZCG0260BF2BCT-ND$3.45000Parametric Equivalent
In-Stock: 3,507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
5$8.63200$43.16
10$7.95800$79.58
50$6.60180$330.09
100$6.09210$609.21
250$5.47520$1,368.80
500$5.04898$2,524.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.98924$3,989.24
2,000$3.67542$7,350.84
3,000$3.50252$10,507.56
5,000$3.48592$17,429.60
Manufacturers Standard Package