
1812L260/16MR-A | |
|---|---|
DigiKey Part Number | 18-1812L260/16MR-ATR-ND - Tape & Reel (TR) 18-1812L260/16MR-ACT-ND - Cut Tape (CT) 18-1812L260/16MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L260/16MR-A |
Description | PTC 16V POLYFUSE SMT 1812 2.60A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 2.6 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 5 A | Thickness (Max) 0.079" (2.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L260/16MR | Littelfuse Inc. | 3,507 | F10827CT-ND | $11.35000 | Parametric Equivalent |
| MINIASMDC260F/16-2 | Littelfuse Inc. | 39,893 | MINIASMDC260F/16-2CT-ND | $7.40000 | Parametric Equivalent |
| MINISMDC260F/16-2 | Littelfuse Inc. | 68,394 | MINISMDC260F/16-2CT-ND | $7.15000 | Parametric Equivalent |
| 0ZCG0260BF2B | Bel Fuse Inc. | 147,322 | 5923-0ZCG0260BF2BCT-ND | $3.45000 | Parametric Equivalent |
| SMD1812B260TF/16 | YAGEO | 5,773 | 13-SMD1812B260TF/16CT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 5 | $12.10200 | $60.51 |
| 10 | $11.16500 | $111.65 |
| 50 | $9.26240 | $463.12 |
| 100 | $8.54540 | $854.54 |
| 250 | $7.67856 | $1,919.64 |
| 500 | $7.07920 | $3,539.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.38143 | $7,381.43 |


