



0ZCG0260BF2B | |
|---|---|
DigiKey Part Number | 5923-0ZCG0260BF2BTR-ND - Tape & Reel (TR) 5923-0ZCG0260BF2BCT-ND - Cut Tape (CT) 5923-0ZCG0260BF2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0260BF2B |
Description | PTC RESET FUSE 16V 2.6A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0260BF2B Models |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 50 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 2.6 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 5 A | Thickness (Max) 0.061" (1.55mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 5 | $2.84400 | $14.22 |
| 10 | $2.63100 | $26.31 |
| 50 | $2.17860 | $108.93 |
| 100 | $2.01100 | $201.10 |
| 250 | $1.80808 | $452.02 |
| 500 | $1.66782 | $833.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.39694 | $2,095.41 |
| 3,000 | $1.28757 | $3,862.71 |
| 4,500 | $1.22734 | $5,523.03 |
| 7,500 | $1.19569 | $8,967.67 |











