
1.5SMC36A-E | |
---|---|
DigiKey Part Number | 18-1.5SMC36A-ETR-ND - Tape & Reel (TR) 18-1.5SMC36A-ECT-ND - Cut Tape (CT) 18-1.5SMC36A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A-E |
Description | TVS 1.5KW 36V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.11500 | $51.15 |
100 | $3.33610 | $333.61 |
500 | $2.57102 | $1,285.51 |
1,000 | $2.32445 | $2,324.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.03118 | $6,093.54 |
6,000 | $1.87181 | $11,230.86 |
9,000 | $1.79062 | $16,115.58 |
15,000 | $1.69940 | $25,491.00 |
21,000 | $1.64539 | $34,553.19 |
30,000 | $1.64220 | $49,266.00 |