1SMC14AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC36AT3G

DigiKey Part Number
F11493TR-ND - Tape & Reel (TR)
F11493CT-ND - Cut Tape (CT)
F11493DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC36AT3G
Description
TVS DIODE 30.8VWM 49.9VC SMC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$5.68200$56.82
100$3.93310$393.31
500$3.07092$1,535.46
1,000$2.78353$2,783.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.20876$5,521.90
5,000$2.08559$10,427.95
7,500$2.06917$15,518.78
12,500$2.05275$25,659.38
Manufacturers Standard Package