


TPSMC36A | |
---|---|
DigiKey Part Number | F6535TR-ND - Tape & Reel (TR) F6535CT-ND - Cut Tape (CT) F6535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC36A |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.51400 | $35.14 |
100 | $3.08730 | $308.73 |
500 | $2.90670 | $1,453.35 |
1,000 | $2.78353 | $2,783.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.20876 | $6,626.28 |
6,000 | $2.15949 | $12,956.94 |
9,000 | $2.05275 | $18,474.75 |