1.5SMC36A-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 126,659
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 364
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,317
Unit Price: $3.94000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.88779
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,550
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.27064
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.23655
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.56616
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,999
Unit Price: $6.32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,547
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,402
Unit Price: $4.93000
Datasheet
New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC36A-E

DigiKey Part Number
18-1.5SMC36A-ETR-ND - Tape & Reel (TR)
18-1.5SMC36A-ECT-ND - Cut Tape (CT)
18-1.5SMC36A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC36A-E
Description
TVS 1.5KW 36V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.11500$51.15
100$3.33610$333.61
500$2.57102$1,285.51
1,000$2.32445$2,324.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.03118$6,093.54
6,000$1.87181$11,230.86
9,000$1.79062$16,115.58
15,000$1.69940$25,491.00
21,000$1.64539$34,553.19
30,000$1.64220$49,266.00
Manufacturers Standard Package