
1.5SMC180A-E | |
---|---|
DigiKey Part Number | 18-1.5SMC180A-ETR-ND - Tape & Reel (TR) 18-1.5SMC180A-ECT-ND - Cut Tape (CT) 18-1.5SMC180A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180A-E |
Description | TVS 1.5KW 180V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.15700 | $51.57 |
100 | $3.36320 | $336.32 |
500 | $2.59270 | $1,296.35 |
1,000 | $2.34449 | $2,344.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.04916 | $6,147.48 |
6,000 | $1.88868 | $11,332.08 |
9,000 | $1.80692 | $16,262.28 |
15,000 | $1.71505 | $25,725.75 |
21,000 | $1.66067 | $34,874.07 |
30,000 | $1.65965 | $49,789.50 |