
1.5SMC180A | |
---|---|
DigiKey Part Number | 1.5SMC180ABBTR-ND - Tape & Reel (TR) 1.5SMC180ABBCT-ND - Cut Tape (CT) 1.5SMC180ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180A |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC180A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.50400 | $25.04 |
100 | $1.97230 | $197.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.64220 | $4,926.60 |
6,000 | $1.57651 | $9,459.06 |
9,000 | $1.54498 | $13,904.82 |
15,000 | $1.44978 | $21,746.70 |
30,000 | $1.43672 | $43,101.60 |