
1.5SMC180A-E3/57T | |
---|---|
DigiKey Part Number | 1.5SMC180A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC180A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC180A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180A-E3/57T |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.00700 | $40.07 |
100 | $3.33370 | $333.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $2.83280 | $2,407.88 |
1,700 | $2.72784 | $4,637.33 |
2,550 | $2.67959 | $6,832.95 |
4,250 | $2.65544 | $11,285.62 |
5,950 | $2.17734 | $12,955.17 |
21,250 | $2.07122 | $44,013.42 |