0MIN010.HXGLO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 152
Unit Price: $17.13000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 594
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $39.81000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18
Unit Price: $56.13000
Datasheet
0MIN010.HXGLO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN010.HXGLO

DigiKey Part Number
0MIN010.HXGLO-ND
Manufacturer
Manufacturer Product Number
0MIN010.HXGLO
Description
FUSE AUTO 10A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE, UL
Operating Temperature
-
Color
Red
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 800
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.09000$19.09
5$15.81200$79.06
10$14.59600$145.96
50$12.10880$605.44
100$11.17060$1,117.06
300$9.82420$2,947.26
500$9.25190$4,625.95
1,000$8.52433$8,524.33
5,000$8.05040$40,252.00
Manufacturers Standard Package