
0MIN010.VPGLO | |
|---|---|
DigiKey Part Number | 0MIN010.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN010.VPGLO |
Description | FUSE AUTO 10A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN010.VPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.13000 | $56.13 |
| 5 | $46.56800 | $232.84 |
| 10 | $42.97100 | $429.71 |
| 50 | $35.63140 | $1,781.57 |
| 100 | $32.85840 | $3,285.84 |
| 250 | $29.50212 | $7,375.53 |
| 500 | $27.17760 | $13,588.80 |
| 1,000 | $26.37741 | $26,377.41 |

