0MAX060.HXGLO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MAX060.HXGLO

DigiKey Part Number
0MAX060.HXGLO-ND
Manufacturer
Manufacturer Product Number
0MAX060.HXGLO
Description
FUSE AUTO 60A 32VAC/VDC 100PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Blue
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$78.32000$78.32
5$64.95800$324.79
10$59.93200$599.32
50$49.69180$2,484.59
100$45.81650$4,581.65
300$40.24860$12,074.58
500$38.02872$19,014.36
Manufacturers Standard Package