0JLS040.T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $1,237.26100
Datasheet
0JLS040.T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JLS040.T

DigiKey Part Number
0JLS040.T-ND
Manufacturer
Manufacturer Product Number
0JLS040.T
Description
FUSE CARTRIDGE 40A 600VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
40A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.063" Dia x 2.374" L (27.00mm x 60.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$536.81000$536.81
5$445.26800$2,226.34
10$410.70300$4,107.03
50$339.94540$16,997.27
100$313.10000$31,310.00
250$280.87584$70,218.96
Manufacturers Standard Package