


L70QS250.X | |
---|---|
DigiKey Part Number | L70QS250.X-ND |
Manufacturer | |
Manufacturer Product Number | L70QS250.X |
Description | FUSE CRTRDGE 250A 700VAC/700VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 5.094" L (50.80mm x 129.39mm) | |
Melting I²t | 10999.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,923.16000 | $1,923.16 |
5 | $1,594.09400 | $7,970.47 |
10 | $1,469.50300 | $14,695.03 |
50 | $1,214.09480 | $60,704.74 |