
JKS-40 | |
---|---|
DigiKey Part Number | JKS-40-ND |
Manufacturer | |
Manufacturer Product Number | JKS-40 |
Description | FUSE CRTRDGE 40A 600VAC CYLINDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 A 600 V Fuse Cartridge Requires Holder Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Size / Dimension | 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,237.26100 | $12,372.61 |