
0ATO020.HXGLO | |
---|---|
DigiKey Part Number | 0ATO020.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO020.HXGLO |
Description | FUSE AUTO 20A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
5 | $19.36200 | $96.81 |
10 | $17.86700 | $178.67 |
50 | $14.82240 | $741.12 |
100 | $13.67300 | $1,367.30 |
300 | $12.02363 | $3,607.09 |
500 | $11.32214 | $5,661.07 |
1,000 | $10.43043 | $10,430.43 |
5,000 | $10.04821 | $50,241.05 |