0ATO020.VP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO020.VP

DigiKey Part Number
0ATO020.VP-ND
Manufacturer
Manufacturer Product Number
0ATO020.VP
Description
FUSE AUTO 20A 32VAC/VDC 5PK CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, SAE, UL
Operating Temperature
-
Color
Yellow
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.57000$34.57
5$28.67200$143.36
10$26.45600$264.56
50$21.94300$1,097.15
100$20.23850$2,023.85
250$18.17784$4,544.46
500$16.75094$8,375.47
1,000$15.46747$15,467.47
Manufacturers Standard Package