0ATO020.MXGLO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO020.MXGLO

DigiKey Part Number
0ATO020.MXGLO-ND
Manufacturer
Manufacturer Product Number
0ATO020.MXGLO
Description
FUSE AUTO 20A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
0ATO020.MXGLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, SAE, UL
Operating Temperature
-
Color
Yellow
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.42000$22.42
5$18.57400$92.87
10$17.13600$171.36
50$14.21480$710.74
100$13.11300$1,311.30
250$11.78116$2,945.29
500$10.85888$5,429.44
1,000$10.00404$10,004.04
5,000$9.59661$47,983.05
Manufacturers Standard Package