1210L350/12SLYR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 9,006
Unit Price: $19.81000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3,031
Unit Price: $7.15000
Datasheet
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Low Rho Series for Overcurrent and Overtemperature Protection | Datasheet Preview
Basics of NTC and PTC Thermistors - Another Teaching Moment

1210L350/12SLYR

DigiKey Part Number
18-1210L350/12SLYRTR-ND - Tape & Reel (TR)
18-1210L350/12SLYRCT-ND - Cut Tape (CT)
18-1210L350/12SLYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L350/12SLYR
Description
PTC RESET FUSE 6V 3.5A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3.5 A
Current - Trip (It)
7 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
18 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.79000$21.79
5$18.03800$90.19
10$16.64000$166.40
50$13.80560$690.28
100$12.73590$1,273.59
250$11.44336$2,860.84
500$10.54868$5,274.34
1,000$9.71946$9,719.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.84331$31,373.24
Manufacturers Standard Package