



PTSLR12106V350 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V350TR-ND - Tape & Reel (TR) 283-PTSLR12106V350CT-ND - Cut Tape (CT) 283-PTSLR12106V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V350 |
Description | PTC RESET FUSE 6V 3.5A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 5 | $5.93600 | $29.68 |
| 10 | $5.47600 | $54.76 |
| 50 | $4.54480 | $227.24 |
| 100 | $4.19380 | $419.38 |
| 250 | $3.76940 | $942.35 |
| 500 | $3.47654 | $1,738.27 |
| 1,000 | $3.20523 | $3,205.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.81532 | $8,445.96 |
| 6,000 | $2.59216 | $15,552.96 |
| 9,000 | $2.46913 | $22,222.17 |
| 15,000 | $2.32152 | $34,822.80 |
| 21,000 | $2.31220 | $48,556.20 |


