



1210L350SLWR | |
|---|---|
DigiKey Part Number | F4147TR-ND - Tape & Reel (TR) F4147CT-ND - Cut Tape (CT) F4147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L350SLWR |
Description | PTC RESET FUSE 6V 3.5A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L350SLWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 5 | $16.42600 | $82.13 |
| 10 | $15.16000 | $151.60 |
| 50 | $12.57880 | $628.94 |
| 100 | $11.60460 | $1,160.46 |
| 250 | $10.42748 | $2,606.87 |
| 500 | $9.61274 | $4,806.37 |
| 1,000 | $8.85760 | $8,857.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.08077 | $21,242.31 |


