
047301.5HAT1L | |
---|---|
DigiKey Part Number | F10053CT-ND - Cut Tape (CT) F10053TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 047301.5HAT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047301.5HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.94 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.116 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
5 | $14.23800 | $71.19 |
10 | $13.13800 | $131.38 |
50 | $10.90260 | $545.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.05770 | $1,005.77 |
200 | $9.27595 | $1,855.19 |
300 | $8.84600 | $2,653.80 |
500 | $8.33088 | $4,165.44 |
700 | $8.00701 | $5,604.91 |
1,000 | $7.67638 | $7,676.38 |
2,500 | $7.16820 | $17,920.50 |