
047301.5MRT1L | |
|---|---|
DigiKey Part Number | F2347TR-ND - Tape & Reel (TR) F2347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 047301.5MRT1L |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047301.5MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.94 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 5 | $19.23800 | $96.19 |
| 10 | $17.75800 | $177.58 |
| 50 | $14.72960 | $736.48 |
| 100 | $13.58770 | $1,358.77 |
| 250 | $12.20796 | $3,051.99 |
| 500 | $11.25326 | $5,626.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.88703 | $8,887.03 |
| 2,000 | $8.42190 | $16,843.80 |



