047301.5YRT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $23.43000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2
Unit Price: $22.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,820
Unit Price: $23.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.17953
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.37496

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $68.73200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.81109
Datasheet
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047301.5YRT1L

DigiKey Part Number
047301.5YRT1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
047301.5YRT1L
Description
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
047301.5YRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
3.94
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.116 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
047301.5HAT1LLittelfuse Inc.0F10053CT-ND$23.43000Parametric Equivalent
047301.5MAT1LLittelfuse Inc.2F1970CT-ND$22.53000Parametric Equivalent
047301.5MRT1LLittelfuse Inc.1,820F2347CT-ND$23.18000Parametric Equivalent
047301.5MXLLittelfuse Inc.0047301.5MXL-ND$10.17953Parametric Equivalent
047301.5PARLLittelfuse Inc.0047301.5PARL-ND$12.37496Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.63511$38,540.44
Manufacturers Standard Package