0473005.YAT6L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.99330
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,528
Unit Price: $18.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $8.46547

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.65224
Datasheet
473 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473005.YAT6L

DigiKey Part Number
0473005.YAT6L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0473005.YAT6L
Description
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473005.YAT6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
54.8
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
DC Cold Resistance
0.0133 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$6.65224$26,608.96
Manufacturers Standard Package