Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473005.PARL | |
|---|---|
DigiKey Part Number | 0473005.PARL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473005.PARL |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
EDA/CAD Models | 0473005.PARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 54.8 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0133 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.46547 | $16,930.94 |


