0422001.MRA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.05000
Datasheet
422A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0422001.MRA

DigiKey Part Number
18-0422001.MRATR-ND - Tape & Reel (TR)
18-0422001.MRACT-ND - Cut Tape (CT)
18-0422001.MRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0422001.MRA
Description
FUSE BRD MT 1A 250VAC/VDC 2410
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.611
Approval Agency
AEC-Q200, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
DC Cold Resistance
0.0994 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.44000$11.44
5$9.47600$47.38
10$8.74900$87.49
50$7.25740$362.87
100$6.69530$669.53
250$6.01728$1,504.32
500$5.54822$2,774.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.11355$5,113.55
2,000$4.71053$9,421.06
3,000$4.58485$13,754.55
Manufacturers Standard Package