
0422001.MR | |
|---|---|
DigiKey Part Number | 18-0422001.MRTR-ND - Tape & Reel (TR) 18-0422001.MRCT-ND - Cut Tape (CT) 18-0422001.MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422001.MR |
Description | FUSE BRD MT 1A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.611 |
Mounting Type Surface Mount | Approval Agency cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0994 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0422001.MRA | Littelfuse Inc. | 495 | 18-0422001.MRACT-ND | $12.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 5 | $8.99400 | $44.97 |
| 10 | $8.30400 | $83.04 |
| 50 | $6.89120 | $344.56 |
| 100 | $6.35770 | $635.77 |
| 250 | $5.71396 | $1,428.49 |
| 500 | $5.26884 | $2,634.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.39577 | $5,395.77 |
| 2,000 | $5.33288 | $10,665.76 |

