
0307004.M | |
---|---|
DigiKey Part Number | 0307004.M-ND |
Manufacturer | |
Manufacturer Product Number | 0307004.M |
Description | FUSE GLASS 4A 32VAC 1AG |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 0.0016 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 8.4 Ohms |