
0SFE004.V | |
---|---|
DigiKey Part Number | F5103-ND |
Manufacturer | |
Manufacturer Product Number | 0SFE004.V |
Description | FUSE GLASS 4A 32VAC/VDC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
5 | $6.09200 | $30.46 |
10 | $5.62500 | $56.25 |
50 | $4.67040 | $233.52 |
100 | $4.30910 | $430.91 |
250 | $3.87296 | $968.24 |
500 | $3.57178 | $1,785.89 |
1,000 | $3.29269 | $3,292.69 |
5,000 | $2.82253 | $14,112.65 |