
026303.5MXL | |
---|---|
DigiKey Part Number | F2337-ND |
Manufacturer | |
Manufacturer Product Number | 026303.5MXL |
Description | FUSE BOARD MNT 3.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 026303.5MXL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.33 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0224 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
5 | $17.75200 | $88.76 |
10 | $16.38100 | $163.81 |
50 | $13.59080 | $679.54 |
100 | $12.53660 | $1,253.66 |
250 | $11.26352 | $2,815.88 |
500 | $10.38216 | $5,191.08 |
1,000 | $9.56508 | $9,565.08 |
5,000 | $9.13372 | $45,668.60 |