225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

022503.5MXP

DigiKey Part Number
F11948-ND
Manufacturer
Manufacturer Product Number
022503.5MXP
Description
FUSE GLASS 3.5A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
6.7
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0265 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.83000$6.83
5$5.63000$28.15
10$5.19400$51.94
50$4.31200$215.60
100$3.97850$397.85
250$3.57600$894.00
500$3.29806$1,649.03
1,000$3.04049$3,040.49
5,000$2.58485$12,924.25
Manufacturers Standard Package