D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURSB1660CTA-TP

DigiKey Part Number
353-MURSB1660CTA-TPTR-ND - Tape & Reel (TR)
353-MURSB1660CTA-TPCT-ND - Cut Tape (CT)
353-MURSB1660CTA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURSB1660CTA-TP
Description
DIODE ARRAY GP 600V 16A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
In-Stock: 9
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
10$9.33600$93.36
100$6.26660$626.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.65728$3,725.82
1,600$4.28116$6,849.86
2,400$4.08956$9,814.94
4,000$3.87428$15,497.12
5,600$3.74680$20,982.08
8,000$3.69495$29,559.60
Manufacturers Standard Package