0263005.MAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 145
Unit Price: $27.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $8.54603
Datasheet
263 Series - Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0263005.MAT1L

DigiKey Part Number
0263005.MAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0263005.MAT1L
Description
FUSE BOARD MOUNT 5A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0263005.MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.55
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
0.0145 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$9.50392$9,503.92
Manufacturers Standard Package