
0263005.HAT1L | |
|---|---|
DigiKey Part Number | F7799CT-ND - Cut Tape (CT) F7799TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263005.HAT1L |
Description | FUSE BOARD MOUNT 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263005.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.55 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.66000 | $27.66 |
| 5 | $22.92600 | $114.63 |
| 10 | $21.15500 | $211.55 |
| 50 | $17.55220 | $877.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.57190 | $1,457.19 |
| 200 | $13.43745 | $2,687.49 |
| 300 | $12.81293 | $3,843.88 |
| 500 | $12.06496 | $6,032.48 |
| 700 | $11.59451 | $8,116.16 |
| 1,000 | $11.11424 | $11,114.24 |
| 2,500 | $10.78351 | $26,958.77 |

