Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251010.MRT1JL | |
|---|---|
DigiKey Part Number | 0251010.MRT1JL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0251010.MRT1JL |
Description | FUSE BRD MT 10A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 25.5 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0072 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251010.HAT1L | Littelfuse Inc. | 2,799 | F6124CT-ND | $13.15000 | Parametric Equivalent |
| 0251010.MAT1JL | Littelfuse Inc. | 786 | 18-0251010.MAT1JLCT-ND | $11.84000 | Parametric Equivalent |
| 0251010.MAT1L | Littelfuse Inc. | 8,843 | F1852CT-ND | $11.84000 | Parametric Equivalent |
| 0251010.MRT1L | Littelfuse Inc. | 3,613 | F3176CT-ND | $11.84000 | Parametric Equivalent |
| 0251010.MXJL | Littelfuse Inc. | 0 | 0251010.MXJL-ND | $10.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.13454 | $7,134.54 |


