
0251010.NRT1L | |
|---|---|
DigiKey Part Number | F6002TR-ND - Tape & Reel (TR) F6002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251010.NRT1L |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 25.5 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 5 | $8.97800 | $44.89 |
| 10 | $8.27900 | $82.79 |
| 50 | $6.86820 | $343.41 |
| 100 | $6.33630 | $633.63 |
| 250 | $5.69488 | $1,423.72 |
| 500 | $5.25156 | $2,625.78 |
| 1,000 | $4.84065 | $4,840.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.64007 | $18,200.35 |


