
0251010.MRT1L | |
|---|---|
DigiKey Part Number | F3176TR-ND - Tape & Reel (TR) F3176CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251010.MRT1L |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 25.5 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 5 | $9.01000 | $45.05 |
| 10 | $8.31200 | $83.12 |
| 50 | $6.89940 | $344.97 |
| 100 | $6.36590 | $636.59 |
| 250 | $5.72116 | $1,430.29 |
| 500 | $5.27574 | $2,637.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.63142 | $4,631.42 |
| 2,000 | $4.26700 | $8,534.00 |
| 3,000 | $4.24394 | $12,731.82 |




