Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251.250PARL | |
|---|---|
DigiKey Part Number | 0251.250PARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0251.250PARL |
Description | FUSE BRD MT 250MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.250PARL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0116 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.665 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.250HAT1L | Littelfuse Inc. | 172 | F5990CT-ND | $20.64000 | Parametric Equivalent |
| 0251.250MAT1L | Littelfuse Inc. | 3,162 | F1843CT-ND | $18.01000 | Parametric Equivalent |
| 0251.250MRT1L | Littelfuse Inc. | 19,913 | F3165CT-ND | $18.01000 | Parametric Equivalent |
| 0251.250MXL | Littelfuse Inc. | 17,085 | F2309-ND | $12.33000 | Parametric Equivalent |
| 0251.250NAT1L | Littelfuse Inc. | 4,980 | F5519CT-ND | $18.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.84989 | $15,699.78 |


