250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.250MRT1L

DigiKey Part Number
F3165TR-ND - Tape & Reel (TR)
F3165CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.250MRT1L
Description
FUSE BRD MT 250MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.250MRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.0116
Mounting Type
Through Hole
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.665 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.01000$18.01
5$14.93000$74.65
10$13.77100$137.71
50$11.42780$571.39
100$10.54330$1,054.33
250$9.47380$2,368.45
500$8.73402$4,367.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.89866$6,898.66
2,000$6.37167$12,743.34
Manufacturers Standard Package